Part Details for YDTS20H11-02DD0000 by TE Connectivity
Overview of YDTS20H11-02DD0000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for YDTS20H11-02DD0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YDTS20H11-02DD0000
|
Avnet Americas | Circular Connector MIL-DTL-38999 Hermetic Receptacle 2 Position Socket Contact Flange Mount Solder - Bulk (Alt: YDTS20H11-02DD0000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$331.5918 / $399.0342 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 | 0 |
|
$360.2700 | Buy Now |
DISTI #
YDTS20H11-02DD0000
|
Avnet Americas | Circular Connector MIL-DTL-38999 Hermetic Receptacle 2 Position Socket Contact Flange Mount Solder - Bulk (Alt: YDTS20H11-02DD0000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$331.5918 / $399.0342 | Buy Now |
DISTI #
YDTS20H11-02DD0000
|
Avnet Americas | Circular Connector MIL-DTL-38999 Hermetic Receptacle 2 Position Socket Contact Flange Mount Solder - Bulk (Alt: YDTS20H11-02DD0000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$331.5918 / $399.0342 | Buy Now |
|
Master Electronics | CONNECTOR, RECEPTACLE RoHS: Compliant | 0 |
|
$351.4800 / $1,005.1500 | Buy Now |
Part Details for YDTS20H11-02DD0000
YDTS20H11-02DD0000 CAD Models
YDTS20H11-02DD0000 Part Data Attributes
|
YDTS20H11-02DD0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YDTS20H11-02DD0000
TE Connectivity
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | D | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Shell Material | STAINLESS STEEL | |
Shell Size | 11 | |
Total Number of Contacts | 2 | |
Unique Insert Number | 11-02 | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |