Part Details for YDTS20H11-02PA0000 by TE Connectivity
Overview of YDTS20H11-02PA0000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for YDTS20H11-02PA0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YDTS20H11-02PA0000
|
Avnet Americas | Circular Connector MIL-DTL-38999 Hermetic Receptacle 2 Position Pin Contact Flange Mount Solder Cup - Bulk (Alt: YDTS20H11-02PA0000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$171.3714 / $206.2266 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 | 0 |
|
$186.2000 | Buy Now |
DISTI #
YDTS20H11-02PA0000
|
Avnet Americas | Circular Connector MIL-DTL-38999 Hermetic Receptacle 2 Position Pin Contact Flange Mount Solder Cup - Bulk (Alt: YDTS20H11-02PA0000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$171.3714 / $206.2266 | Buy Now |
DISTI #
YDTS20H11-02PA0000
|
Avnet Americas | Circular Connector MIL-DTL-38999 Hermetic Receptacle 2 Position Pin Contact Flange Mount Solder Cup - Bulk (Alt: YDTS20H11-02PA0000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$171.3714 / $206.2266 | Buy Now |
|
Master Electronics | DTS SQUARE FLANGE ENVELOPE RoHS: Compliant | 0 |
|
$183.5200 / $502.7200 | Buy Now |
Part Details for YDTS20H11-02PA0000
YDTS20H11-02PA0000 CAD Models
YDTS20H11-02PA0000 Part Data Attributes
|
YDTS20H11-02PA0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YDTS20H11-02PA0000
TE Connectivity
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Shell Material | STAINLESS STEEL | |
Total Number of Contacts | 2 | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |