Part Details for YDTS20T25-20SC6157 by TE Connectivity
Overview of YDTS20T25-20SC6157 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for YDTS20T25-20SC6157
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YDTS20T25-20SC6157
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 30 Position Socket Contact Flange Mount Crimp - Bulk (Alt: YDTS20T25-20SC6157) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-DTS20T2520SC6157
|
Mouser Electronics | Circular MIL Spec Connector SQUARE FLNGE RCPTCLE RoHS: Compliant | 0 |
|
$271.8400 | Order Now |
DISTI #
YDTS20T25-20SC6157
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 30 Position Socket Contact Flange Mount Crimp - Bulk (Alt: YDTS20T25-20SC6157) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$255.6600 / $731.1200 | Buy Now |
Part Details for YDTS20T25-20SC6157
YDTS20T25-20SC6157 CAD Models
YDTS20T25-20SC6157 Part Data Attributes:
|
YDTS20T25-20SC6157
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YDTS20T25-20SC6157
TE Connectivity
30 Contact(s), Aluminum Alloy, Female, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Arrangement | S13P17 | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mixed Contacts | YES | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Shell Finish | NICKEL PTFE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 25 | |
Terminal Pitch | 0.06 mm | |
Total Number of Contacts | 30 | |
Unique Insert Number | 25-20 | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |