Part Details for YDTS26F44420SNS250 by TE Connectivity
Overview of YDTS26F44420SNS250 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Price & Stock for YDTS26F44420SNS250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YDTS26F44420SNS250
|
Avnet Americas | Circular Connector MIL-DTL-38999 Plug 8 Position Socket Contact Cable Mount Crimp - Bulk (Alt: YDTS26F44420SNS250) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$361.5166 / $435.0454 | Buy Now |
DISTI #
571-TS26F44420SNS250
|
Mouser Electronics | Circular MIL Spec Connector PLUG ASSY. HIGH PWR RoHS: Compliant | 0 |
|
$430.0500 | Order Now |
DISTI #
DCHYDTS26F44420SNS250
|
Heilind Electronics | PLUG ASSY. HIGH PWR | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
YDTS26F44420SNS250
|
Avnet Americas | Circular Connector MIL-DTL-38999 Plug 8 Position Socket Contact Cable Mount Crimp - Bulk (Alt: YDTS26F44420SNS250) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$361.5166 / $435.0454 | Buy Now |
DISTI #
DCHYDTS26F44420SNS250
|
Interstate Connecting Components | PLUG ASSY. HIGH PWR | 0 |
|
Buy Now | |
|
Master Electronics | PLUG ASSY. HIGH PWR RoHS: Compliant | 0 |
|
$356.5400 / $868.0500 | Buy Now |
Part Details for YDTS26F44420SNS250
YDTS26F44420SNS250 CAD Models
YDTS26F44420SNS250 Part Data Attributes:
|
YDTS26F44420SNS250
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YDTS26F44420SNS250
TE Connectivity
43 Contact(s), Aluminum Alloy, Female, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Quantities | 4 | |
Contact Sizes | 20 | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 44 | |
Terminal Pitch | 0.06 mm | |
Total Number of Contacts | 43 | |
Unique Insert Number | 44-20 | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |