Part Details for YDTS26W15-19ABV001 by TE Connectivity
Overview of YDTS26W15-19ABV001 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Price & Stock for YDTS26W15-19ABV001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCHYDTS26W15-19ABV001
|
Heilind Electronics | PLUG ASSY | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCHYDTS26W15-19ABV001
|
Interstate Connecting Components | PLUG ASSY | 0 |
|
Buy Now |
Part Details for YDTS26W15-19ABV001
YDTS26W15-19ABV001 CAD Models
YDTS26W15-19ABV001 Part Data Attributes
|
YDTS26W15-19ABV001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YDTS26W15-19ABV001
TE Connectivity
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Terminal Pitch | 0.06 mm | |
Total Number of Contacts | 19 | |
Unique Insert Number | 15-19 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |
Alternate Parts for YDTS26W15-19ABV001
This table gives cross-reference parts and alternative options found for YDTS26W15-19ABV001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YDTS26W15-19ABV001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/26MD19AB | MIL Series Connector, 19 Contact(s), Composite, Male, Crimp Terminal, Plug, | Defense Logistics Agency | YDTS26W15-19ABV001 vs D38999/26MD19AB |
D38999/26TD19AB | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Amphenol Corporation | YDTS26W15-19ABV001 vs D38999/26TD19AB |
CTV06RW15-19AB | MIL Series Connector | Amphenol Corporation | YDTS26W15-19ABV001 vs CTV06RW15-19AB |
D38999/26KD19AB | MIL Series Connector, 19 Contact(s), Steel, Male, Crimp Terminal, Plug, | Defense Logistics Agency | YDTS26W15-19ABV001 vs D38999/26KD19AB |
D38999/26WD19AB | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Defense Logistics Agency | YDTS26W15-19ABV001 vs D38999/26WD19AB |
AE326WD19AB | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Aero-Electric Connector Inc | YDTS26W15-19ABV001 vs AE326WD19AB |
D38999/26MD19AB | 19 Contact(s), Composite, Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | YDTS26W15-19ABV001 vs D38999/26MD19AB |
TVS06RF15-19AB | MIL Series Connector | Amphenol Corporation | YDTS26W15-19ABV001 vs TVS06RF15-19AB |
AE326KD19AB | MIL Series Connector, 19 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug, | Aero-Electric Connector Inc | YDTS26W15-19ABV001 vs AE326KD19AB |
D38999/26JD19AB | 19 Contact(s), Composite, Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | YDTS26W15-19ABV001 vs D38999/26JD19AB |