-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Metal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-YDTS33F11NV0010000-ND
|
DigiKey | YDTS33F11NV0010000 Min Qty: 4 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$12.7200 | Buy Now |
DISTI #
D38999/33F11N
|
TTI | Circular MIL Spec Connector DTS33F11N Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
TE Connectivity YDTS33F11NV0010000
|
PEI Genesis | Connector Accessory, Metal | 0 |
|
Buy Now | |
|
Master Electronics | DUST COVER ASSEM |
5 Partner Stock |
|
$10.1200 / $13.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
YDTS33F11NV0010000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YDTS33F11NV0010000
TE Connectivity
Connector Accessory, Metal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | METAL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 11 | |
Wire Size-Max |