Part Details for YEGM008AA by Quectel Wireless Solutions Co Ltd
Overview of YEGM008AA by Quectel Wireless Solutions Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YEGM008AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2958-YEGM008AA-ND
|
DigiKey | GNSS EXTERNAL ANTENNA, 28DB GAIN Min Qty: 1000 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.7250 | Buy Now |
DISTI #
YEGM008AA
|
Avnet Americas | - Bag (Alt: YEGM008AA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$5.0400 | Buy Now |
DISTI #
277-YEGM008AA
|
Mouser Electronics | Antennas GNSS external antenna, 28dB Gain, 1570-1610MHz, 50.4 mm 38.3 mm 18.2 mm, Fakra C RoHS: Compliant | 0 |
|
$5.1900 / $8.7000 | Order Now |
DISTI #
YEGM008AA
|
Avnet Americas | - Bag (Alt: YEGM008AA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$5.0400 | Buy Now |