Part Details for YF01132C803NB by C&K
Overview of YF01132C803NB by C&K
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YF01132C803NB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ3654
|
Newark | Switchlock/C&k Components |C&k Components YF01132C803NB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.9600 / $47.3800 | Buy Now |
DISTI #
YF01132C803NB-ND
|
DigiKey | SWITCH KEYLK 2POS SPDT 0.4VA 20V Min Qty: 216 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$18.6467 | Buy Now |
DISTI #
611-YF01132C803NB
|
Mouser Electronics | Keylock Switches SP 90 Flat Key 20VAC 20VDC 0.4W PC RoHS: Compliant | 0 |
|
$18.2600 | Order Now |
DISTI #
C&K Components YF01132C803NB
|
PEI Genesis | Keylock Switch, 1 Position | 0 |
|
Buy Now | |
DISTI #
000000000000596458
|
Sager | Keylock Switches SP 90 Flat Key 20VAC 20VDC 0.4W PC | 0 |
|
Buy Now |
Part Details for YF01132C803NB
YF01132C803NB CAD Models
YF01132C803NB Part Data Attributes:
|
YF01132C803NB
C&K
Buy Now
Datasheet
|
Compare Parts:
YF01132C803NB
C&K
KEYLOCK SWITCH, SPDT, LATCHED, 0.02A, 20VDC, PANEL MOUNT-THREADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Color | BLACK | |
Actuator Length | 0.202 inch | |
Actuator Material | ZINC ALLOY | |
Actuator Type | KEYLOCK | |
Body Height | 15.62 mm | |
Body Length or Diameter | 17.78 mm | |
Bushing Length | 0.49 inch | |
Center Contact Material | COPPER | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | NYLON | |
Indexing Angle | 90 deg | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Independent Keys | 1 | |
Number of Positions | 1 | |
Number of Switch Sections | 1 | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | KEYLOCK SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Length | 0.23 inch | |
Terminal Material | COPPER | |
Termination Type | SOLDER |