Part Details for YF8U13-050UA1XLEAX by SICK AG
Overview of YF8U13-050UA1XLEAX by SICK AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YF8U13-050UA1XLEAX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM4757
|
Newark | Cables Sensor-Actuator Cable |Sick YF8U13-050UA1XLEAX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.3200 / $29.5700 | Buy Now |
DISTI #
1882-YF8U13-050UA1XLEAX-ND
|
DigiKey | PUR/3*0,25/BK/US Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.6600 | Buy Now |
DISTI #
YF8U13-050UA1XLEAX
|
TME | Connection lead, M8, PIN: 3, straight, 5m, plug, 60VAC, 4A, -40÷80°C Min Qty: 1 | 15 |
|
$19.2800 / $20.8900 | Buy Now |
|
Neutron USA | Cordset, Connecting cables, YF8U13-050UA1XLEAX | 16 |
|
$117.3600 | Buy Now |