-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 1 Function(s), 50V, 1A, EIA STD PACKAGE SIZE 0402, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK3659
|
Newark | Feedthrough Cap, 100Pf, 50V, 0402 Rohs Compliant: Yes |Tdk YFF15SC1H101MT000N Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1960 |
|
$0.0690 / $0.1030 | Buy Now |
DISTI #
02AC2200
|
Newark | Mlcc,0402,(C0G),50V,100Pf,0.3Mm/Tape And Reel Rohs Compliant: Yes |Tdk YFF15SC1H101MT000N Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-16126-1-ND
|
DigiKey | CAP FEEDTHRU 100PF 20% 50V 0402 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
68856 In Stock |
|
$0.0241 / $0.2000 | Buy Now |
DISTI #
YFF15SC1H101MT000N
|
Avnet Americas | Cap Ceramic 100pF 50V 20% SMD 0402 125°C Paper T/R - Tape and Reel (Alt: YFF15SC1H101MT000N) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0194 / $0.0224 | Buy Now |
DISTI #
810-YFF15SC1H101MTHN
|
Mouser Electronics | EMI Feedthrough Filters 0402 50V 100pF C0G 20% 1A RoHS: Compliant | 87722 |
|
$0.0430 / $0.2500 | Buy Now |
DISTI #
V36:1790_16602847
|
Arrow Electronics | Cap Feed Through 100pF 50VDC 20% Flat 0402 125°C Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Date Code: 2349 | Americas - 10000 |
|
$0.0403 / $0.0490 | Buy Now |
DISTI #
V72:2272_16602847
|
Arrow Electronics | Cap Feed Through 100pF 50VDC 20% Flat 0402 125°C Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2246 Container: Cut Strips | Americas - 3774 |
|
$0.0407 / $0.1953 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0162 | Buy Now |
DISTI #
75725907
|
Verical | Cap Feed Through 100pF 50VDC 20% Flat 0402 125°C Min Qty: 10000 Package Multiple: 10000 Date Code: 2349 | Americas - 10000 |
|
$0.0490 | Buy Now |
DISTI #
65122692
|
Verical | Cap Feed Through 100pF 50VDC 20% Flat 0402 125°C Min Qty: 110 Package Multiple: 1 Date Code: 2246 | Americas - 3774 |
|
$0.0552 / $0.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
YFF15SC1H101MT000N
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
YFF15SC1H101MT000N
TDK Corporation
Data Line Filter, 1 Function(s), 50V, 1A, EIA STD PACKAGE SIZE 0402, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 100 µF | |
Filter Type | DATA LINE FILTER | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 1 A | |
Rated Voltage | 50 V | |
Terminal Finish | TIN OVER NICKEL | |
Width | 0.55 mm |