-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Feed Through Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH6872
|
Newark | Feedthrough Capacitor, 4700Pf, 50V, 0805 Rohs Compliant: Yes |Tdk YFF21AC1H472MT0Y0N Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3510 |
|
$0.1560 / $0.2590 | Buy Now |
DISTI #
43AC1584
|
Newark | Mlcc,0805,(X7S),50V,4.7Nf,0.85Mm/Tape And Reel Rohs Compliant: Yes |Tdk YFF21AC1H472MT0Y0N Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-175330-1-ND
|
DigiKey | AUTOMOTIVE GRADE FEED THROUGH FI Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7498 In Stock |
|
$0.0743 / $0.4100 | Buy Now |
DISTI #
YFF21AC1H472MT0Y0N
|
Avnet Americas | Feed Through Filter 50V 0.0047uF 20% 3-Terminal T/R - Tape and Reel (Alt: YFF21AC1H472MT0Y0N) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0997 | Buy Now |
DISTI #
810-YFF21AC1H472MTYN
|
Mouser Electronics | EMI Feedthrough Filters 0805 50V 4.7nF 20% X7S AEC-Q200 RoHS: Compliant | 47070 |
|
$0.0720 / $0.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0706 | Buy Now |
DISTI #
YFF21AC1H472MT0Y0N
|
TTI | EMI Feedthrough Filters 0805 50V 4.7nF 20% X7S AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0710 / $0.0760 | Buy Now |
DISTI #
YFF21AC1H472MT0Y0N
|
Avnet Americas | Feed Through Filter 50V 0.0047uF 20% 3-Terminal T/R - Tape and Reel (Alt: YFF21AC1H472MT0Y0N) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0997 | Buy Now |
DISTI #
YFF21AC1H472MT0Y0N
|
TME | Filter: anti-interference, 300mΩ, SMD, 0805, 1A, 50VDC, ±20%, 4.7nF Min Qty: 4000 | 0 |
|
$0.0870 | RFQ |
DISTI #
YFF21AC1H472MT0Y0N
|
Avnet Americas | Feed Through Filter 50V 0.0047uF 20% 3-Terminal T/R - Tape and Reel (Alt: YFF21AC1H472MT0Y0N) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0997 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
YFF21AC1H472MT0Y0N
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
YFF21AC1H472MT0Y0N
TDK Corporation
Feed Through Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Additional Feature | AEC-Q200 | |
Capacitance | 4700 µF | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Rated Current | 1 A | |
Rated Voltage | 50 V | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.25 mm |