-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Feed Through Capacitor, 1 Function(s), 100V, 10A, ROHS COMPLIANT, SMALL, EIA STD PACKAGE SIZE 1206, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH3877
|
Newark | Feed Through Cap, 0.1Uf, 20%, 1206, Capacitance:0.1Μf, Voltage Rating:100V, Current Rating:10A, Capacitor Case Style:1206 [3216 Metric], Capacitor Mounting:Surface Mount, Capacitance Tolerance:± 20%, Operating Temperature Min:-55°C Rohs Compliant: Yes |Tdk YFF31HC2A104MT000N Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 12000 |
|
$0.1420 | Buy Now |
DISTI #
14AC7748
|
Newark | Feed Through Cap, 0.1Uf, 20%, 1206, Capacitance:0.1Μf, Voltage Rating:100V, Current Rating:10A, Capacitor Case Style:1206 [3216 Metric], Capacitor Mounting:Surface Mount, Capacitance Tolerance:± 20%, Operating Temperature Min:-55°C Rohs Compliant: Yes |Tdk YFF31HC2A104MT000N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 13375 |
|
$0.2020 / $0.2200 | Buy Now |
DISTI #
445-16150-1-ND
|
DigiKey | CAP FEEDTHRU 0.1UF 20% 100V 1206 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
28828 In Stock |
|
$0.1707 / $0.6400 | Buy Now |
DISTI #
YFF31HC2A104MT000N
|
Avnet Americas | Cap Ceramic 0.1uF 100V 20% SMD 1206 125°C Emboss T/R - Tape and Reel (Alt: YFF31HC2A104MT000N) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.2106 / $0.2314 | Buy Now |
DISTI #
14AC7748
|
Avnet Americas | Cap Ceramic 0.1uF 100V 20% SMD 1206 125°C Emboss T/R - Product that comes on tape, but is not reeled (Alt: 14AC7748) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 5391 Partner Stock |
|
$0.2990 / $0.6080 | Buy Now |
DISTI #
69AH3877
|
Avnet Americas | Cap Ceramic 0.1uF 100V 20% SMD 1206 125°C Emboss T/R - Tape and Reel (Alt: 69AH3877) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 3 Days Container: Reel | 2000 Partner Stock |
|
$0.1860 / $0.2030 | Buy Now |
DISTI #
810-YFF31HC2A104MTHN
|
Mouser Electronics | EMI Feedthrough Filters 1206 100V 0.1uF X7S 20% 10A RoHS: Compliant | 62178 |
|
$0.1770 / $0.6400 | Buy Now |
DISTI #
V36:1790_16602907
|
Arrow Electronics | Cap Feed Through 0.1uF 100VDC 20% Flat 1206 125°C RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks Date Code: 2403 | Americas - 2000 |
|
$0.1694 / $0.1861 | Buy Now |
DISTI #
V72:2272_16602907
|
Arrow Electronics | Cap Feed Through 0.1uF 100VDC 20% Flat 1206 125°C RoHS: Compliant Min Qty: 411 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2228 Container: Cut Strips | Americas - 820 |
|
$0.1880 / $0.2431 | Buy Now |
|
Future Electronics | Cap Feed Through 0.1uF 100VDC 20% Flat 1206 125C RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.1620 / $0.1730 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
YFF31HC2A104MT000N
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
YFF31HC2A104MT000N
TDK Corporation
Feed Through Capacitor, 1 Function(s), 100V, 10A, ROHS COMPLIANT, SMALL, EIA STD PACKAGE SIZE 1206, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | ROHS COMPLIANT, SMALL, EIA STD PACKAGE SIZE 1206, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TDK | |
Capacitance | 100000 µF | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 1.3 mm | |
Insertion Loss-Max | 40 dB | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Current | 10 A | |
Rated Voltage | 100 V | |
Terminal Finish | TIN OVER NICKEL | |
Width | 1.6 mm |