Part Details for YFS-40-03-H-05-SB by Samtec Inc
Overview of YFS-40-03-H-05-SB by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YFS-40-03-H-05-SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AJ9854
|
Newark | Connector Rohs Compliant: No |Samtec YFS-40-03-H-05-SB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$23.6600 / $32.8800 | Buy Now |
DISTI #
2266-YFS-40-03-H-05-SB-ND
|
DigiKey | CONN ARRAY RCPT 200POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
15 In Stock |
|
$52.1400 | Buy Now |
DISTI #
SAM12396-ND
|
DigiKey | CONN ARRAY RCPT 200POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$43.0746 / $55.0600 | Buy Now |
DISTI #
YFS-40-03-H-05-SB
|
Avnet Americas | Conn Array Socket SKT 200 POS 1.27mm Solder ST SMD Tube - Trays (Alt: YFS-40-03-H-05-SB) RoHS: Not Compliant Min Qty: 42 Package Multiple: 42 Lead time: 2 Weeks, 0 Days Container: Tray | 0 |
|
$21.9200 / $48.9100 | Buy Now |
DISTI #
200-YFS4003H05SB
|
Mouser Electronics | Board to Board & Mezzanine Connectors ".050"" SamArray Low Profile Open-Pin-Field Array Socket" RoHS: Not Compliant | 38 |
|
$30.5200 / $48.9100 | Buy Now |
|
Onlinecomponents.com |
13 Partner Stock |
|
$12.5700 / $54.8800 | Buy Now | |
DISTI #
YFS-40-03-H-05-SB
|
Avnet Americas | Conn Array Socket SKT 200 POS 1.27mm Solder ST SMD Tube - Trays (Alt: YFS-40-03-H-05-SB) RoHS: Not Compliant Min Qty: 42 Package Multiple: 42 Lead time: 2 Weeks, 0 Days Container: Tray | 0 |
|
$21.9200 / $48.9100 | Buy Now |
DISTI #
3748513
|
element14 Asia-Pacific | CONNECTOR RoHS: Not Compliant Min Qty: 1 Container: Each | 1 |
|
$28.6645 / $46.6381 | Buy Now |
DISTI #
3748513
|
Farnell | CONNECTOR RoHS: Not Compliant Min Qty: 1 Lead time: 2 Weeks, 5 Days Container: Each | 1 |
|
$29.5578 | Buy Now |
|
Master Electronics |
13 Partner Stock |
|
$12.5700 / $54.8800 | Buy Now |
Part Details for YFS-40-03-H-05-SB
YFS-40-03-H-05-SB CAD Models
YFS-40-03-H-05-SB Part Data Attributes:
|
YFS-40-03-H-05-SB
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
YFS-40-03-H-05-SB
Samtec Inc
IC Socket,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Contact Finish Termination | GOLD OVER NICKEL | |
Device Socket Type | IC SOCKET |