Part Details for YFW-30-07-H-10-SB-P-TR by Samtec Inc
Overview of YFW-30-07-H-10-SB-P-TR by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YFW-30-07-H-10-SB-P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46P3475
|
Newark | Tape & Reel |Samtec YFW-30-07-H-10-SB-P-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$48.1800 | Buy Now |
DISTI #
612-YFW-30-07-H-10-SB-P-TR-ND
|
DigiKey | .050" SAMARRAY OPEN-PIN-FIELD AR Min Qty: 200 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$50.1176 | Buy Now |
DISTI #
YFW-30-07-H-10-SB-
|
Avnet Americas | Conn Array Board Stacker HDR 300 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: YFW-30-07-H-10-SB-) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
$48.2900 / $69.6600 | Buy Now |
DISTI #
200-YFW3007H10SBPTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors ".050"" SamArray Open-Pin-Field Array Board Stacker" RoHS: Not Compliant | 0 |
|
$48.2900 | Order Now |
|
Onlinecomponents.com | 0 |
|
$34.6600 / $69.6600 | Buy Now | |
DISTI #
YFW-30-07-H-10-SB-
|
Avnet Americas | Conn Array Board Stacker HDR 300 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: YFW-30-07-H-10-SB-) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
$48.2900 / $69.6600 | Buy Now |
DISTI #
000000000002259255
|
Sager | Board to Board & Mezzanine Connectors .050 SamArray Open-Pin-Field Array Board Stacker Min Qty: 1 | 0 |
|
$43.7500 / $69.6600 | Buy Now |
|
Master Electronics | 0 |
|
$34.6600 / $69.6600 | Buy Now | |
DISTI #
YFW-30-07-H-10-SB-P-TR
|
Toby Electronics | YFW - Samtec 1.27mm SamArray® Open-Pin-Field Array Board Stacker Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 6 Days | 0 |
|
$33.4361 / $66.9103 | Buy Now |
Part Details for YFW-30-07-H-10-SB-P-TR
YFW-30-07-H-10-SB-P-TR CAD Models
YFW-30-07-H-10-SB-P-TR Part Data Attributes:
|
YFW-30-07-H-10-SB-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
YFW-30-07-H-10-SB-P-TR
Samtec Inc
Board Stacking Connector, 300 Contact(s), 10 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Body Breadth | 0.62 inch | |
Body Depth | 0.246 inch | |
Body Length | 1.6 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 10 | |
Number of Rows Loaded | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 300 | |
Withdrawl Force-Min | 1.39 N |