Part Details for YFW-30-12-H-10-SB-TR by Samtec Inc
Overview of YFW-30-12-H-10-SB-TR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for YFW-30-12-H-10-SB-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R0545
|
Newark | Tape & Reel |Samtec YFW-30-12-H-10-SB-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$52.7300 | Buy Now |
DISTI #
612-YFW-30-12-H-10-SB-TR-ND
|
DigiKey | .050" SAMARRAY OPEN-PIN-FIELD AR Min Qty: 125 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$54.8498 | Buy Now |
DISTI #
YFW-30-12-H-10-SB-
|
Avnet Americas | Conn Array Board Stacker HDR 300 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: YFW-30-12-H-10-SB-) RoHS: Not Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
$52.8600 / $76.3100 | Buy Now |
DISTI #
200-YFW3012H10SBTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors ".050"" SamArray Open-Pin-Field Array Board Stacker" RoHS: Not Compliant | 0 |
|
$52.8600 | Order Now |
|
Onlinecomponents.com | 0 |
|
$37.8800 / $76.3100 | Buy Now | |
DISTI #
YFW-30-12-H-10-SB-
|
Avnet Americas | Conn Array Board Stacker HDR 300 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: YFW-30-12-H-10-SB-) RoHS: Not Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
$52.8600 / $76.3100 | Buy Now |
|
Master Electronics | 0 |
|
$37.8800 / $76.3100 | Buy Now | |
DISTI #
YFW-30-12-H-10-SB-TR
|
Toby Electronics | YFW - Samtec 1.27mm SamArray® Open-Pin-Field Array Board Stacker Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 6 Days | 0 |
|
$36.6082 / $73.4094 | Buy Now |
Part Details for YFW-30-12-H-10-SB-TR
YFW-30-12-H-10-SB-TR CAD Models
YFW-30-12-H-10-SB-TR Part Data Attributes:
|
YFW-30-12-H-10-SB-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
YFW-30-12-H-10-SB-TR
Samtec Inc
Board Stacking Connector, 300 Contact(s), 10 Row(s), Male, Straight, Surface Mount Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 10 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 300 |