Part Details for YFW-50-25-H-10-SB-P by Samtec Inc
Overview of YFW-50-25-H-10-SB-P by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YFW-50-25-H-10-SB-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YFW-50-25-H-10-SB-
|
Avnet Americas | Conn Board Stacker HDR 500 POS 25mm Stack Height 1.27mm Solder ST SMD Tube - Bulk (Alt: YFW-50-25-H-10-SB-) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$58.5400 / $108.7500 | Buy Now | |
DISTI #
YFW-50-25-H-10-SB-
|
Avnet Americas | Conn Board Stacker HDR 500 POS 25mm Stack Height 1.27mm Solder ST SMD Tube - Bulk (Alt: YFW-50-25-H-10-SB-) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | 0 |
|
$58.5400 / $108.7500 | Buy Now |