Part Details for YG1601510000G by Amphenol Corporation
Overview of YG1601510000G by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for YG1601510000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YG1601510000G
|
Avnet Americas | YG16015100J0G-500 TB RISING CLAMP 180D - Bulk (Alt: YG1601510000G) RoHS: Compliant Min Qty: 2000 Package Multiple: 20 Container: Bulk | 0 |
|
$4.3282 / $5.1452 | Buy Now |
DISTI #
649-YG16015100J0G
|
Mouser Electronics | Pluggable Terminal Blocks TB RISING CLAMP 180D | 0 |
|
$4.4500 | Order Now |
DISTI #
YG1601510000G
|
Avnet Americas | YG16015100J0G-500 TB RISING CLAMP 180D - Bulk (Alt: YG1601510000G) RoHS: Compliant Min Qty: 2000 Package Multiple: 20 Container: Bulk | 0 |
|
$4.3282 / $5.1452 | Buy Now |
Part Details for YG1601510000G
YG1601510000G CAD Models
YG1601510000G Part Data Attributes:
|
YG1601510000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
YG1601510000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | CLAMP SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 16 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |