Part Details for YI6801510000G by Amphenol Corporation
Overview of YI6801510000G by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for YI6801510000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YI6801510000G
|
Avnet Americas | YI68015100J0G-500 TB RIS CLA 4-ROWS - Bulk (Alt: YI6801510000G) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
$14.2551 / $16.9458 | Buy Now |
DISTI #
649-YI68015100J0G
|
Mouser Electronics | Pluggable Terminal Blocks TB RIS CLA 4-ROWS | 0 |
|
$14.5000 | Order Now |
DISTI #
YI6801510000G
|
Avnet Americas | YI68015100J0G-500 TB RIS CLA 4-ROWS - Bulk (Alt: YI6801510000G) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
$14.2551 / $16.9458 | Buy Now |
DISTI #
YI6801510000G
|
Avnet Americas | YI68015100J0G-500 TB RIS CLA 4-ROWS - Bulk (Alt: YI6801510000G) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
$14.2551 / $16.9458 | Buy Now |
Part Details for YI6801510000G
YI6801510000G CAD Models
YI6801510000G Part Data Attributes
|
YI6801510000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
YI6801510000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | SCREW CLAMP | |
Mounting Type | BOARD | |
Number of Decks | 4 | |
Number of Rows | 4 | |
Number of Ways | 68 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |