Part Details for YIPH403025W-470T by YJYCOIN
Overview of YIPH403025W-470T by YJYCOIN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YIPH403025W-470T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 0.6m 20% 47100MHz SMD3.1x4.3mm Ferrite Beads ROHS | 13460 |
|
$0.0370 / $0.0506 | Buy Now |