Part Details for YJS9435A by Yangzhou Yangjie Electronics Co Ltd
Overview of YJS9435A by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YJS9435A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YJS9435A-YAN
|
TME | Transistor: P-MOSFET, TRENCH POWER LV, unipolar, -30V, -4.1A, 2.5W Min Qty: 5 | 7910 |
|
$0.0574 / $0.1640 | Buy Now |