Part Details for YK4122003000G by Anytek Technology Corporation Ltd
Overview of YK4122003000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YK4122003000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YK4122003000G-ND
|
DigiKey | CONN BARRIER STRP 20CIRC 0.325" Min Qty: 2016 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7415 | Buy Now |
DISTI #
72325278
|
RS | YK-412-20P Black , "-/+" screw W/O Flange & W/O cover "," Mark | Amphenol - Anytek YK4122003000G RoHS: Compliant Min Qty: 2016 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3700 | RFQ |
DISTI #
ANYYK4122003000G
|
Heilind Electronics | YK-412-20P BLACK - SCREW WO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$2.5900 / $7.1000 | Buy Now | |
DISTI #
ANYYK4122003000G
|
Interstate Connecting Components | YK-412-20P BLACK - SCREW WO | 0 |
|
Buy Now |