-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YK4410203000G
|
Avnet Americas | YK44102030J0G-950 TB BARRIER - Bulk (Alt: YK4410203000G) RoHS: Compliant Min Qty: 2080 Package Multiple: 160 Container: Bulk | 0 |
|
$0.2527 / $0.3004 | Buy Now |
DISTI #
649-YK44102030J0G
|
Mouser Electronics | Barrier Terminal Blocks 950 TB BARRIER RoHS: Compliant | 2020 |
|
$0.2600 / $0.8600 | Buy Now |
DISTI #
YK4410203000G
|
Avnet Americas | YK44102030J0G-950 TB BARRIER - Bulk (Alt: YK4410203000G) RoHS: Compliant Min Qty: 2080 Package Multiple: 160 Container: Bulk | 0 |
|
$0.2527 / $0.3004 | Buy Now |
DISTI #
YK4410203000G
|
Avnet Americas | YK44102030J0G-950 TB BARRIER - Bulk (Alt: YK4410203000G) RoHS: Compliant Min Qty: 2080 Package Multiple: 160 Container: Bulk | 0 |
|
$0.2527 / $0.3004 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
YK4410203000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
YK4410203000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: UL 94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 30 A | |
Rated Voltage | 300 V | |
Safety Approval | CQC; CUL; TUV; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 12 AWG |
This table gives cross-reference parts and alternative options found for YK4410203000G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YK4410203000G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A201002 | 30 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | Cooper Industries | YK4410203000G vs A201002 |
A206302 | 30 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | Cooper Industries | YK4410203000G vs A206302 |
A201102 | 30 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | Cooper Industries | YK4410203000G vs A201102 |
A201302 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s), | Eaton Corporation | YK4410203000G vs A201302 |
A206002 | 30 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | Cooper Industries | YK4410203000G vs A206002 |
CB20120207 | 30 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | Cooper Industries | YK4410203000G vs CB20120207 |
A206302 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Eaton Corporation | YK4410203000G vs A206302 |
A201202 | 30 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | Cooper Industries | YK4410203000G vs A201202 |
A206902 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Eaton Corporation | YK4410203000G vs A206902 |
A201902 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Eaton Corporation | YK4410203000G vs A201902 |