Part Details for YLCM1006C-472T by YJYCOIN
Overview of YLCM1006C-472T by YJYCOIN
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YLCM1006C-472T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 4.7mH@100KHz 6.2k��@3MHz 720m�� 2 SMD-4P,8.7x10mm Common Mode Filters ROHS | 899 |
|
$0.4239 / $0.7690 | Buy Now |
|
LCSC | 4.7mH100KHz 6.2k3MHz 720m 2 SMD-4P8.7x10mm Common Mode Filters ROHS | 899 |
|
$0.4110 / $0.7455 | Buy Now |