Part Details for YLSI100808-R22K by YJYCOIN
Overview of YLSI100808-R22K by YJYCOIN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YLSI100808-R22K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 48A 220nH 10% SMD10.8x8mm Power Inductors ROHS | 745 |
|
$0.4218 / $0.7227 | Buy Now |