Part Details for YMC8010-B-19-12PN0 by TE Connectivity
Overview of YMC8010-B-19-12PN0 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YMC8010-B-19-12PN0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCHYMC8010-B-19-12PN0
|
Heilind Electronics | ARINC 801, TYPE 1 RECEPTACLE C | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCHYMC8010-B-19-12PN0
|
Interstate Connecting Components | ARINC 801, TYPE 1 RECEPTACLE C | 0 |
|
Buy Now |
Part Details for YMC8010-B-19-12PN0
YMC8010-B-19-12PN0 CAD Models
YMC8010-B-19-12PN0 Part Data Attributes:
|
YMC8010-B-19-12PN0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YMC8010-B-19-12PN0
TE Connectivity
Fiber Optic Connector, 12 Contact(s)
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | OPTICAL FIBER | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | ALUMINUM ALLOY/BRONZE | |
Total Number of Contacts | 12 |