Part Details for YMC8017-F-19-12PC0 by TE Connectivity
Overview of YMC8017-F-19-12PC0 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Healthcare
Price & Stock for YMC8017-F-19-12PC0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCHYMC8017-F-19-12PC0
|
Heilind Electronics | ARINC 801, TYPE 1 JAM NUT CONN | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCHYMC8017-F-19-12PC0
|
Interstate Connecting Components | ARINC 801, TYPE 1 JAM NUT CONN | 0 |
|
Buy Now |
Part Details for YMC8017-F-19-12PC0
YMC8017-F-19-12PC0 CAD Models
YMC8017-F-19-12PC0 Part Data Attributes:
|
YMC8017-F-19-12PC0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YMC8017-F-19-12PC0
TE Connectivity
Fiber Optic Connector, 12 Contact(s)
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | OPTICAL FIBER | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 12 |