Part Details for YO0321500000G by Amphenol Corporation
Overview of YO0321500000G by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for YO0321500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YO0321500000G
|
Avnet Americas | YO03215000J0G-381 TB WIR PRO 180 SOLID - Bulk (Alt: YO0321500000G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 31 |
|
$0.2775 / $0.3441 | Buy Now |
DISTI #
YO0321500000G
|
Avnet Americas | Wire-To-Board Terminal Block, Fixed, 3.81 mm, 3 Positions, 24 AWG, 16 AWG, 1.5 mm², Screw - Bulk (Alt: YO0321500000G) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2763 / $0.3285 | Buy Now |
DISTI #
20020327-D031B01LF
|
TTI | Fixed Terminal Blocks 3P 3.81MM TERM BLK FIXED HORIZONTAL RoHS: Compliant pbFree: Pb-Free Min Qty: 15 Package Multiple: 1 Container: Each |
Americas - 1265 In Stock |
|
$0.2990 / $0.3470 | Buy Now |
DISTI #
YO0321500000G
|
Avnet Americas | YO03215000J0G-381 TB WIR PRO 180 SOLID - Bulk (Alt: YO0321500000G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 31 |
|
$0.2775 / $0.3441 | Buy Now |
DISTI #
YO0321500000G
|
Avnet Americas | Wire-To-Board Terminal Block, Fixed, 3.81 mm, 3 Positions, 24 AWG, 16 AWG, 1.5 mm², Screw - Bulk (Alt: YO0321500000G) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2763 / $0.3285 | Buy Now |
DISTI #
YO0321500000G
|
Avnet Americas | YO03215000J0G-381 TB WIR PRO 180 SOLID - Bulk (Alt: YO0321500000G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 31 |
|
$0.2775 / $0.3441 | Buy Now |
DISTI #
YO0321500000G
|
Avnet Americas | Wire-To-Board Terminal Block, Fixed, 3.81 mm, 3 Positions, 24 AWG, 16 AWG, 1.5 mm², Screw - Bulk (Alt: YO0321500000G) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2763 / $0.3285 | Buy Now |
DISTI #
YO0321500000G
|
Avnet Abacus | BENYO0321500000G (Alt: YO0321500000G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 4 Days | Abacus - 2000 |
|
Buy Now | |
|
New Advantage Corporation | Conn Terminal Blocks 3 POS 3.81mm Solder ST Thru-Hole 10A/Contact Box RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.4497 / $0.4833 | Buy Now |
Part Details for YO0321500000G
YO0321500000G CAD Models
YO0321500000G Part Data Attributes
|
YO0321500000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
YO0321500000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | SCREW CLAMP | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL; TUV | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |