-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YO0421500000G
|
Avnet Americas | YO04215000J0G-381 TB WIR PRO 180 SOLID - Bulk (Alt: YO0421500000G) RoHS: Compliant Min Qty: 2600 Package Multiple: 650 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4150 / $0.4458 | Buy Now |
DISTI #
YO0421500000G
|
Avnet Americas | Wire-To-Board Terminal Block, Fixed, 3.81 mm, 4 Positions, 24 AWG, 16 AWG, 1.5 mm², Screw - Bulk (Alt: YO0421500000G) RoHS: Not Compliant Min Qty: 2600 Package Multiple: 650 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4150 / $0.4458 | Buy Now |
DISTI #
20020327-D041B01LF
|
TTI | Fixed Terminal Blocks 4P 3.81MM TERM BLK FIXED HORIZONTAL RoHS: Compliant pbFree: Pb-Free Min Qty: 7 Package Multiple: 1 Container: Bulk |
Americas - 3847 In Stock |
|
$0.4000 / $0.7900 | Buy Now |
DISTI #
YO0421500000G
|
Avnet Americas | YO04215000J0G-381 TB WIR PRO 180 SOLID - Bulk (Alt: YO0421500000G) RoHS: Compliant Min Qty: 2600 Package Multiple: 650 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4150 / $0.4458 | Buy Now |
DISTI #
YO0421500000G
|
Avnet Americas | Wire-To-Board Terminal Block, Fixed, 3.81 mm, 4 Positions, 24 AWG, 16 AWG, 1.5 mm², Screw - Bulk (Alt: YO0421500000G) RoHS: Not Compliant Min Qty: 2600 Package Multiple: 650 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4150 / $0.4458 | Buy Now |
DISTI #
YO0421500000G
|
Avnet Americas | YO04215000J0G-381 TB WIR PRO 180 SOLID - Bulk (Alt: YO0421500000G) RoHS: Compliant Min Qty: 2600 Package Multiple: 650 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4150 / $0.4458 | Buy Now |
DISTI #
YO0421500000G
|
Avnet Americas | Wire-To-Board Terminal Block, Fixed, 3.81 mm, 4 Positions, 24 AWG, 16 AWG, 1.5 mm², Screw - Bulk (Alt: YO0421500000G) RoHS: Not Compliant Min Qty: 2600 Package Multiple: 650 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4150 / $0.4458 | Buy Now |
DISTI #
YO0421500000G
|
Avnet Abacus | BENYO0421500000G (Alt: YO0421500000G) RoHS: Compliant Min Qty: 650 Package Multiple: 650 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
YO0421500000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
YO0421500000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | SCREW CLAMP | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL; TUV | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |