Part Details for YO1021500000G by Anytek Technology Corporation Ltd
Overview of YO1021500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YO1021500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
609-3926-ND
|
DigiKey | TERM BLK 10P SIDE ENT 3.81MM PCB Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1683 In Stock |
|
$0.9877 / $2.5200 | Buy Now |
DISTI #
72303824
|
RS | YO-,3.81-,10P, Green, Ni-plated, tail, Tin-plated,3.5mm, NL66,@,logo | Amphenol - Anytek YO1021500000G RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1700 / $1.2500 | RFQ |
DISTI #
ANYYO1021500000G
|
Heilind Electronics | YO- 3.81- 10P GREEN - NI-PLAT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | YO-, 3.81-, 10P, Green, Ni-plated, tail, Tin-plated, 3.5mm, NL66, @, logo | Amphenol - Anytek YO1021500000G RoHS: Compliant |
475 In Stock |
|
$1.0000 / $1.5100 | Buy Now |
DISTI #
YO1021500000G
|
TME | PCB terminal block, straight, 3.81mm, on PCBs, terminal, tinned Min Qty: 250 | 0 |
|
$1.1900 | RFQ |
DISTI #
ANYYO1021500000G
|
Interstate Connecting Components | YO- 3.81- 10P GREEN - NI-PLAT | 0 |
|
Buy Now | |
|
Master Electronics | YO-, 3.81-, 10P, Green, Ni-plated, tail, Tin-plated, 3.5mm, NL66, @, logo | Amphenol - Anytek YO1021500000G RoHS: Compliant |
475 In Stock |
|
$1.0000 / $1.5100 | Buy Now |