-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 100V V(RRM), Silicon, TO-252,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK2962
|
Newark | Schottky Rectifier, 100V, 20A, To-252 Rohs Compliant: Yes |Rohm YQ20BM10SDFHTL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2600 |
|
$0.6800 / $1.5000 | Buy Now |
DISTI #
846-YQ20BM10SDFHTLCT-ND
|
DigiKey | TRENCH MOS STRUCTURE, 100V, 20A, Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
490 In Stock |
|
$0.5585 / $1.4400 | Buy Now |
DISTI #
YQ20BM10SDFHTL
|
Avnet Americas | Trench MOS Structure, 100V, 20A, TO-252, Highly Efficient SBD for Automotive: The YQ20BM10SDFH is a highly efficient Sch - Tape and Reel (Alt: YQ20BM10SDFHTL) Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.5616 / $0.6394 | Buy Now |
DISTI #
755-YQ20BM10SDFHTL
|
Mouser Electronics | Schottky Diodes & Rectifiers Trench MOS Structure, 100V, 20A, TO-252, Highly Efficient SBD for Automotive: The YQ20BM10SDFH is a highly efficient Schottky Barrier Diode that is designed improving the tradeoff between low VF and low IR. While its low VF it achieves stable operati RoHS: Compliant | 5490 |
|
$0.5400 / $1.4400 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.6000 | Buy Now |
|
Quest Components | 2080 |
|
$0.6915 / $2.3050 | Buy Now | |
DISTI #
YQ20BM10SDFHTL
|
TTI | Schottky Diodes & Rectifiers Trench MOS Structure, 100V, 20A, TO-252, Highly Efficient SBD for Automotive: The YQ20BM10SDFH is a highly efficient Schottky Barrier Diode that is designed improving the tradeoff between low VF and low IR. While its low VF it achieves stable operati RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.5400 / $0.5810 | Buy Now |
DISTI #
YQ20BM10SDFHTL
|
Avnet Americas | Trench MOS Structure, 100V, 20A, TO-252, Highly Efficient SBD for Automotive: The YQ20BM10SDFH is a highly efficient Sch - Tape and Reel (Alt: YQ20BM10SDFHTL) Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.5616 / $0.6394 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 100-Authorized Distributor |
|
$0.5950 / $1.4400 | Buy Now |
DISTI #
4264852
|
element14 Asia-Pacific | SCHOTTKY RECTIFIER, 100V, 20A, TO-252 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2600 |
|
$0.6753 / $1.9272 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
YQ20BM10SDFHTL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
YQ20BM10SDFHTL
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 100V V(RRM), Silicon, TO-252,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.86 V | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 80 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |