Part Details for YQ3061500000G by Amphenol Corporation
Overview of YQ3061500000G by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YQ3061500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YQ3061500000G
|
Avnet Americas | YQ30615000J0G-381 TB WIR PRO 2-ROWS-R - Bulk (Alt: YQ3061500000G) RoHS: Compliant Min Qty: 2015 Package Multiple: 65 Container: Bulk | 0 |
|
$3.4122 / $4.0563 | Buy Now |
DISTI #
649-YQ30615000J0G
|
Mouser Electronics | Fixed Terminal Blocks TB WIR PRO 2-ROWS-R | 0 |
|
$3.5100 | Order Now |
DISTI #
YQ3061500000G
|
Avnet Americas | YQ30615000J0G-381 TB WIR PRO 2-ROWS-R - Bulk (Alt: YQ3061500000G) RoHS: Compliant Min Qty: 2015 Package Multiple: 65 Container: Bulk | 0 |
|
$3.4122 / $4.0563 | Buy Now |
DISTI #
YQ3061500000G
|
Avnet Americas | YQ30615000J0G-381 TB WIR PRO 2-ROWS-R - Bulk (Alt: YQ3061500000G) RoHS: Compliant Min Qty: 2015 Package Multiple: 65 Container: Bulk | 0 |
|
$3.4122 / $4.0563 | Buy Now |
Part Details for YQ3061500000G
YQ3061500000G CAD Models
YQ3061500000G Part Data Attributes
|
YQ3061500000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
YQ3061500000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | CLAMP SCREW | |
Mounting Type | BOARD | |
Number of Decks | 2 | |
Number of Rows | 2 | |
Number of Ways | 30 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |