Part Details for YQ3LAM10DTR by ROHM Semiconductor
Overview of YQ3LAM10DTR by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YQ3LAM10DTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK0350
|
Newark | Schottky Rectifier, 100V, 3A, Sod-128 Rohs Compliant: Yes |Rohm YQ3LAM10DTR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2900 |
|
$0.2700 / $0.6340 | Buy Now |
DISTI #
846-YQ3LAM10DTRCT-ND
|
DigiKey | TRENCH MOS STRUCTURE, 100V, 3A Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2033 / $0.6100 | Buy Now |
DISTI #
YQ3LAM10DTR
|
Avnet Americas | Trench MOS Structure, 100V, 3A, PMDTM, Highly Efficient SBD: The YQ30NL10SDFH is a highly efficient Schottky Barrier Dio - Tape and Reel (Alt: YQ3LAM10DTR) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2061 / $0.2351 | Buy Now |
DISTI #
755-YQ3LAM10DTR
|
Mouser Electronics | Schottky Diodes & Rectifiers MOS STRUCTURE, 100V, 3A, PMDTM RoHS: Compliant | 2964 |
|
$0.2160 / $0.6000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2240 | Buy Now |
DISTI #
YQ3LAM10DTR
|
TTI | Schottky Diodes & Rectifiers MOS STRUCTURE, 100V, 3A, PMDTM RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2030 / $0.2350 | Buy Now |
DISTI #
YQ3LAM10DTR
|
Avnet Americas | Trench MOS Structure, 100V, 3A, PMDTM, Highly Efficient SBD: The YQ30NL10SDFH is a highly efficient Schottky Barrier Dio - Tape and Reel (Alt: YQ3LAM10DTR) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2061 / $0.2351 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 100-Authorized Distributor |
|
$0.2370 / $0.6000 | Buy Now |
Part Details for YQ3LAM10DTR
YQ3LAM10DTR CAD Models
YQ3LAM10DTR Part Data Attributes:
|
YQ3LAM10DTR
ROHM Semiconductor
Buy Now
|
Compare Parts:
YQ3LAM10DTR
ROHM Semiconductor
|
Samacsys Manufacturer | ROHM Semiconductor |