Part Details for YQB120N3.70 by Amphenol Corporation
Overview of YQB120N3.70 by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YQB120N3.70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YQB120N3.70
|
Avnet Americas | Thermistor PTC 3.7 Ohm 25% 2-Pin Radial Bulk - Bulk (Alt: YQB120N3.70) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
$1.0859 / $1.4341 | Buy Now |
DISTI #
527-YQB120N3.70
|
Mouser Electronics | PTC Thermistors 3.7 ohm 13.5mm Dia 20% Tol RoHS: Compliant | 0 |
|
$1.3700 / $1.4100 | Order Now |
DISTI #
YQB120N3.70
|
Avnet Americas | Thermistor PTC 3.7 Ohm 25% 2-Pin Radial Bulk - Bulk (Alt: YQB120N3.70) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
$1.0859 / $1.4341 | Buy Now |
DISTI #
YQB120N3.70
|
Avnet Americas | Thermistor PTC 3.7 Ohm 25% 2-Pin Radial Bulk - Bulk (Alt: YQB120N3.70) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
$1.0859 / $1.4341 | Buy Now |
Part Details for YQB120N3.70
YQB120N3.70 CAD Models
YQB120N3.70 Part Data Attributes
|
YQB120N3.70
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
YQB120N3.70
Amphenol Corporation
PTC Thermistor, 80V, 3.7ohm, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Circuit RMS Voltage-Max | 60 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 13.5 mm | |
Package Length | 13.5 mm | |
Package Style | DISK | |
Package Width | 4 mm | |
Packing Method | BULK | |
Resistance | 3.7 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERLOAD PROTECTION | |
Tolerance | 25% | |
Working Voltage | 80 V |