Part Details for YQD120N0015 by Amphenol Thermometrics
Overview of YQD120N0015 by Amphenol Thermometrics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YQD120N0015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
235-1269-ND
|
DigiKey | PTC RESET FUSE 265V 180MA RADIAL Min Qty: 2000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4929 | Buy Now |
|
Onlinecomponents.com | Radially-Wired PTC disc Thermistors - Silicone Coating - 15ohms@25°C - Transition: 120°C - 265Vrms Max RoHS: Compliant | 0 |
|
$1.4200 / $2.9600 | Buy Now |