Part Details for YR1B10KCC (ALTERNATE: YR1B10KCC) by TE Connectivity
Overview of YR1B10KCC (ALTERNATE: YR1B10KCC) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YR1B10KCC (ALTERNATE: YR1B10KCC)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70289022
|
RS | Resistors, Metal Film, Res 10 kOhms, Pwr-Rtg 0.25 W, Tol 0.1%,Axial, YR1B10KCC | TE Connectivity YR1B10KCC RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4430 | RFQ |