Part Details for YR1B17R8CC by TE Connectivity
Overview of YR1B17R8CC by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Medical Imaging
Electronic Manufacturing
Robotics and Drones
Price & Stock for YR1B17R8CC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC5548
|
Newark | Yr1 0.1% 17R8 |Neohm Te Connectivity YR1B17R8CC Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 980 |
|
$0.3060 | Buy Now |
DISTI #
21R8661
|
Newark | Through Hole Metal Film Resistor, R Series, 17.8 Ohm, 250 Mw, - 0.1%, 500 V, Axial Leaded |Neohm Te Connectivity YR1B17R8CC Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2170 / $0.2430 | Buy Now |
DISTI #
1712-YR1B17R8CCCT-ND
|
DigiKey | RES 17.8 OHM 0.1% 1/4W AXIAL Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
2925 In Stock |
|
$0.1919 / $0.6400 | Buy Now |
DISTI #
2-1879026-6
|
Avnet Americas | Resistor, 17.8 Ohm, ± 0.1%, 250 mW, Axial Leaded, Metal Film (Thin Film), Precision - Tape and Reel (Alt: 2-1879026-6) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1836 / $0.2073 | Buy Now |
DISTI #
279-YR1B17R8CC
|
Mouser Electronics | Metal Film Resistors - Through Hole YR1 0.1% 17R8 | 0 |
|
$0.1910 / $0.4600 | Order Now |
|
Onlinecomponents.com | Precision Metal Film Resistors - 17.8 ohm 0.1% - 1/4W - 250V - (+/-) 15ppm/°C - Through Hole - 6.3mm x 2.3mm Dia - Ammo Box RoHS: Compliant |
980 Partner Stock |
|
$0.1811 / $0.2503 | Buy Now |
DISTI #
2-1879026-6
|
Avnet Americas | Resistor, 17.8 Ohm, ± 0.1%, 250 mW, Axial Leaded, Metal Film (Thin Film), Precision - Tape and Reel (Alt: 2-1879026-6) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1836 / $0.2073 | Buy Now |
DISTI #
2-1879026-6
|
Avnet Americas | Resistor, 17.8 Ohm, ± 0.1%, 250 mW, Axial Leaded, Metal Film (Thin Film), Precision - Tape and Reel (Alt: 2-1879026-6) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1836 / $0.2073 | Buy Now |
DISTI #
TE Connectivity YR1B17R8CC
|
PEI Genesis | Fixed Resistor Thin Film 0.2 | 980 |
|
Buy Now | |
DISTI #
2-1879026-6
|
Avnet Abacus | Resistor, 17.8 Ohm, � 0.1%, 250 mW, Axial Leaded, Metal Film (Thin Film), Precision (Alt: 2-1879026-6) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for YR1B17R8CC
YR1B17R8CC CAD Models
YR1B17R8CC Part Data Attributes
|
YR1B17R8CC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YR1B17R8CC
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 17.8ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Tubular | |
Lead Diameter | 0.6 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.3 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Physical Dimension | 6.3mm x 2.3mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 17.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |