-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Thermistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YS4020
|
Avnet Americas | Thermistor PTC 1.1k Ohm 20% 2-Pin Radial Bulk - Bulk (Alt: YS4020) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
$1.2625 / $1.8459 | Buy Now |
DISTI #
92C1837
|
Avnet Americas | Thermistor PTC 1.1k Ohm 20% 2-Pin Radial Bulk - Bulk (Alt: 92C1837) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 4 Days Container: Bulk | 1618 Partner Stock |
|
$2.5000 / $4.0400 | Buy Now |
DISTI #
527-YS4020
|
Mouser Electronics | PTC Thermistors 1000V 1100 Ohm 20% Tol RoHS: Compliant | 1377 |
|
$1.6300 / $3.6400 | Buy Now |
DISTI #
YS4020
|
Avnet Americas | Thermistor PTC 1.1k Ohm 20% 2-Pin Radial Bulk - Bulk (Alt: YS4020) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
$1.2625 / $1.8459 | Buy Now |
DISTI #
92C1837
|
Avnet Americas | Thermistor PTC 1.1k Ohm 20% 2-Pin Radial Bulk - Bulk (Alt: 92C1837) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 4 Days Container: Bulk | 1618 Partner Stock |
|
$2.5000 / $4.0400 | Buy Now |
DISTI #
YS4020
|
Avnet Abacus | Thermistor PTC 1.1k Ohm 20% 2-Pin Radial Bulk (Alt: YS4020) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 3 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
YS4020
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
YS4020
Amphenol Corporation
PTC Thermistor,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | Amphenol | |
Manufacturer Series | YS4020 | |
Number of Terminals | 2 | |
Resistor Type | PTC THERMISTOR |