Part Details for YSD.00139 by Bel Fuse
Overview of YSD.00139 by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YSD.00139
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YSD.00139
|
Avnet Americas | POWER AND DISTRIBUTION RACK, FB V1 AC PDU EU, 48U, 48.8MM, , 14.4KW, , , , , , , , , , , 12.5V, 1150A, , , - Bulk (Alt: YSD.00139) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
YSD.00139
|
Avnet Americas | POWER AND DISTRIBUTION RACK, FB V1 AC PDU EU, 48U, 48.8MM, , 14.4KW, , , , , , , , , , , 12.5V, 1150A, , , - Bulk (Alt: YSD.00139) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |