Part Details for YSL20M-2400833 by Yingjiao Electrical Co Ltd
Overview of YSL20M-2400833 by Yingjiao Electrical Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YSL20M-2400833
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YSL20M-20-24
|
TME | Power supply: switched-mode, LED, 20W, 24VDC, 830mA, 220÷240VAC Min Qty: 1 | 4 |
|
$8.8300 / $10.5400 | Buy Now |