Part Details for YSPIT0730A-1R5M by YJYCOIN
Overview of YSPIT0730A-1R5M by YJYCOIN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YSPIT0730A-1R5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 15.3A 1.5uH Molding Choke 20% 25A SMD7.6x7.8mm Power Inductors ROHS | 989 |
|
$0.6810 / $1.1344 | Buy Now |