Part Details for YT3221500000G by Amphenol Corporation
Overview of YT3221500000G by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for YT3221500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YT3221500000G
|
Avnet Americas | YT32215000J0G-508 TB RIS CLA 4-ROWS - Bulk (Alt: YT3221500000G) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
$5.4214 / $6.4447 | Buy Now |
DISTI #
649-YT32215000J0G
|
Mouser Electronics | Pluggable Terminal Blocks TB RIS CLA 4-ROWS | 0 |
|
$5.5300 | Order Now |
DISTI #
YT3221500000G
|
Avnet Americas | YT32215000J0G-508 TB RIS CLA 4-ROWS - Bulk (Alt: YT3221500000G) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
$5.4214 / $6.4447 | Buy Now |
DISTI #
YT3221500000G
|
Avnet Americas | YT32215000J0G-508 TB RIS CLA 4-ROWS - Bulk (Alt: YT3221500000G) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
$5.4214 / $6.4447 | Buy Now |
Part Details for YT3221500000G
YT3221500000G CAD Models
YT3221500000G Part Data Attributes
|
YT3221500000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
YT3221500000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYAMIDE66 | |
Fastening Method | SCREW CLAMP | |
Mounting Type | BOARD | |
Number of Decks | 4 | |
Number of Rows | 4 | |
Number of Ways | 32 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |