Part Details for YTE-103-02-G-Q-750 by Samtec Inc
Overview of YTE-103-02-G-Q-750 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YTE-103-02-G-Q-750
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-YTE-103-02-G-Q-750-ND
|
DigiKey | 2.00 MM FLEXYZ HIGH-DENSITY ELEV Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.4100 | Buy Now |
DISTI #
YTE-103-02-G-Q-750
|
Avnet Americas | Conn Board Stacker RCP 12 POS 19.05mm Stack Height 2mm Solder ST Through Hole Tube - Bulk (Alt: YTE-103-02-G-Q-750) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.7500 / $7.8200 | Buy Now |
DISTI #
200-YTE10302GQ750
|
Mouser Electronics | Board to Board & Mezzanine Connectors "2.00 mm FleXYZ High-Density Elevated Socket Strip" RoHS: Compliant | 0 |
|
$1.6900 / $7.8200 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1.6900 / $7.8200 | Buy Now | |
DISTI #
YTE-103-02-G-Q-750
|
Avnet Americas | Conn Board Stacker RCP 12 POS 19.05mm Stack Height 2mm Solder ST Through Hole Tube - Bulk (Alt: YTE-103-02-G-Q-750) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.7500 / $7.8200 | Buy Now |
DISTI #
YTE-103-02-G-Q-750
|
Avnet Americas | Conn Board Stacker RCP 12 POS 19.05mm Stack Height 2mm Solder ST Through Hole Tube - Bulk (Alt: YTE-103-02-G-Q-750) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.7500 / $7.8200 | Buy Now |
DISTI #
000000000005201904
|
Sager | Board to Board & Mezzanine Connectors 2.00 mm FleXYZ High-Density Elevated Socket Strip Min Qty: 1 | 0 |
|
$4.1400 / $7.8200 | Buy Now |
|
Master Electronics | 0 |
|
$1.6900 / $7.8200 | Buy Now |
Part Details for YTE-103-02-G-Q-750
YTE-103-02-G-Q-750 CAD Models
YTE-103-02-G-Q-750 Part Data Attributes
|
YTE-103-02-G-Q-750
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
YTE-103-02-G-Q-750
Samtec Inc
Board Stacking Connector, 12 Contact(s), 4 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.315 inch | |
Body Depth | 0.75 inch | |
Body Length | 0.249 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Plating Thickness | 20u inch | |
Reference Standard | UL | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |
Alternate Parts for YTE-103-02-G-Q-750
This table gives cross-reference parts and alternative options found for YTE-103-02-G-Q-750. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YTE-103-02-G-Q-750, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YTE-103-03-G-Q-408 | Board Stacking Connector, 12 Contact(s), 4 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | YTE-103-02-G-Q-750 vs YTE-103-03-G-Q-408 |
YTE-103-03-F-Q-408 | Board Stacking Connector, 12 Contact(s), 4 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | YTE-103-02-G-Q-750 vs YTE-103-03-F-Q-408 |
YTE-103-02-G-Q-408 | Board Stacking Connector, 12 Contact(s), 4 Row(s), Female, 0.079 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, Socket, | Samtec Inc | YTE-103-02-G-Q-750 vs YTE-103-02-G-Q-408 |