Part Details for YTE-106-02-FM-Q-710 by Samtec Inc
Overview of YTE-106-02-FM-Q-710 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YTE-106-02-FM-Q-710
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-YTE-106-02-FM-Q-710-ND
|
DigiKey | 2.00 MM FLEXYZ HIGH-DENSITY ELEV Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.2300 | Buy Now |
DISTI #
YTE-106-02-FM-Q-71
|
Avnet Americas | Conn Elevated Socket SKT 24 POS 2mm Solder ST Thru-Hole - Bulk (Alt: YTE-106-02-FM-Q-71) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-YTE10602FMQ710
|
Mouser Electronics | Board to Board & Mezzanine Connectors "2.00 mm FleXYZ High-Density Elevated Socket Strip" RoHS: Compliant | 0 |
|
$1.1300 / $5.4800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2300 / $6.4400 | Buy Now |
DISTI #
000000000001670642
|
Sager | Board to Board & Mezzanine Connectors 2.00 mm FleXYZ High-Density Elevated Socket Strip Min Qty: 1 | 0 |
|
$2.7600 / $5.4800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.2300 / $6.4400 | Buy Now |
Part Details for YTE-106-02-FM-Q-710
YTE-106-02-FM-Q-710 CAD Models
YTE-106-02-FM-Q-710 Part Data Attributes
|
YTE-106-02-FM-Q-710
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
YTE-106-02-FM-Q-710
Samtec Inc
Board Stacking Connector, 24 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 |
Alternate Parts for YTE-106-02-FM-Q-710
This table gives cross-reference parts and alternative options found for YTE-106-02-FM-Q-710. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YTE-106-02-FM-Q-710, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YTE-106-03-M-Q-408 | Board Stacking Connector, 24 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | YTE-106-02-FM-Q-710 vs YTE-106-03-M-Q-408 |
338914-1 | CONNECTOR, 24 CONTACT(S), FEMALE, BOARD STACKING CONNECTOR, IDC | TE Connectivity | YTE-106-02-FM-Q-710 vs 338914-1 |
YTE-106-02-M-Q-800 | Board Stacking Connector, 24 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | YTE-106-02-FM-Q-710 vs YTE-106-02-M-Q-800 |
YTE-106-02-G-Q-650 | Board Stacking Connector, 24 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | YTE-106-02-FM-Q-710 vs YTE-106-02-G-Q-650 |