Datasheets
YTE-115-02-S-Q-710 by: Samtec Inc

Board Stacking Connector, 60 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket,

Part Details for YTE-115-02-S-Q-710 by Samtec Inc

Overview of YTE-115-02-S-Q-710 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for YTE-115-02-S-Q-710

Part # Distributor Description Stock Price Buy
DISTI # YTE-115-02-S-Q-710
Avnet Americas Conn Elevated Socket SKT 60 POS 2mm Solder ST Thru-Hole - Bulk (Alt: YTE-115-02-S-Q-710) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com   0
  • 1 $23.1300
  • 25 $13.6900
  • 100 $13.2100
  • 500 $11.6400
  • 1,000 $10.1000
  • 5,000 $8.7600
  • 10,000 $8.2000
$8.2000 / $23.1300 Buy Now
DISTI # YTE-115-02-S-Q-710
Avnet Americas Conn Elevated Socket SKT 60 POS 2mm Solder ST Thru-Hole - Bulk (Alt: YTE-115-02-S-Q-710) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
DISTI # YTE-115-02-S-Q-710
Avnet Americas Conn Elevated Socket SKT 60 POS 2mm Solder ST Thru-Hole - Bulk (Alt: YTE-115-02-S-Q-710) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
DISTI # 000000000002560908
Sager Headers & Wire Housings 0
Buy Now
Master Electronics   0
  • 1 $23.1300
  • 25 $13.6900
  • 100 $13.2100
  • 500 $11.6400
  • 1,000 $10.1000
  • 5,000 $8.7600
  • 10,000 $8.2000
$8.2000 / $23.1300 Buy Now

Part Details for YTE-115-02-S-Q-710

YTE-115-02-S-Q-710 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

YTE-115-02-S-Q-710 Part Data Attributes

YTE-115-02-S-Q-710 Samtec Inc
Buy Now Datasheet
Compare Parts:
YTE-115-02-S-Q-710 Samtec Inc Board Stacking Connector, 60 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
Body/Shell Style SOCKET
Connector Type BOARD STACKING CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination TIN OVER NICKEL
Contact Gender FEMALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
MIL Conformance NO
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 4
Option GENERAL PURPOSE
Terminal Pitch 2 mm
Termination Type SOLDER
Total Number of Contacts 60

Alternate Parts for YTE-115-02-S-Q-710

This table gives cross-reference parts and alternative options found for YTE-115-02-S-Q-710. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YTE-115-02-S-Q-710, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
YTE-115-02-G-Q-728 Board Stacking Connector, 60 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, Samtec Inc YTE-115-02-S-Q-710 vs YTE-115-02-G-Q-728
YTE-115-03-G-Q-340-029 Board Stacking Connector, 60 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, Samtec Inc YTE-115-02-S-Q-710 vs YTE-115-03-G-Q-340-029
YTE-115-02-G-Q-586 Board Stacking Connector, 60 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, Samtec Inc YTE-115-02-S-Q-710 vs YTE-115-02-G-Q-586
YTE-115-02-G-Q-350 Board Stacking Connector, 60 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, Samtec Inc YTE-115-02-S-Q-710 vs YTE-115-02-G-Q-350
ESQT-115-02-F-Q-669 Board Stacking Connector, 60 Contact(s), 4 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, Samtec Inc YTE-115-02-S-Q-710 vs ESQT-115-02-F-Q-669
YTE-115-02-G-Q-790 Board Stacking Connector, 60 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, Samtec Inc YTE-115-02-S-Q-710 vs YTE-115-02-G-Q-790
YTE-115-03-M-Q-365 Board Stacking Connector, 60 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, Samtec Inc YTE-115-02-S-Q-710 vs YTE-115-03-M-Q-365
YTE-115-02-F-Q-350 Board Stacking Connector, 60 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, Samtec Inc YTE-115-02-S-Q-710 vs YTE-115-02-F-Q-350
YTE-115-02-G-Q-675 Board Stacking Connector, 60 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, Samtec Inc YTE-115-02-S-Q-710 vs YTE-115-02-G-Q-675
YTE-115-02-G-Q-800 Board Stacking Connector, 60 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, Samtec Inc YTE-115-02-S-Q-710 vs YTE-115-02-G-Q-800

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for YTE-115-02-S-Q-710 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: YTE-115-02-S-Q-710 by Samtec Inc

  • Please alert me when YTE-115-02-S-Q-710 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following YTE-115-02-S-Q-710 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for YTE-115-02-S-Q-710 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following YTE-115-02-S-Q-710 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for YTE-115-02-S-Q-710.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare YTE-115-02-S-Q-710 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: