Part Details for YTE-120-02-M-Q-710 by Samtec Inc
Overview of YTE-120-02-M-Q-710 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YTE-120-02-M-Q-710
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YTE-120-02-M-Q-710
|
Avnet Americas | Conn Elevated Socket SKT 80 POS 2mm Solder ST Thru-Hole - Bulk (Alt: YTE-120-02-M-Q-710) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$9.5400 / $26.9700 | Buy Now | |
DISTI #
YTE-120-02-M-Q-710
|
Avnet Americas | Conn Elevated Socket SKT 80 POS 2mm Solder ST Thru-Hole - Bulk (Alt: YTE-120-02-M-Q-710) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
YTE-120-02-M-Q-710
|
Avnet Americas | Conn Elevated Socket SKT 80 POS 2mm Solder ST Thru-Hole - Bulk (Alt: YTE-120-02-M-Q-710) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000001670659
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$9.5400 / $26.9700 | Buy Now |
Part Details for YTE-120-02-M-Q-710
YTE-120-02-M-Q-710 CAD Models
YTE-120-02-M-Q-710 Part Data Attributes
|
YTE-120-02-M-Q-710
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
YTE-120-02-M-Q-710
Samtec Inc
Board Stacking Connector, 80 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 80 |
Alternate Parts for YTE-120-02-M-Q-710
This table gives cross-reference parts and alternative options found for YTE-120-02-M-Q-710. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YTE-120-02-M-Q-710, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YTE-120-02-G-Q-660 | Board Stacking Connector, 80 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | YTE-120-02-M-Q-710 vs YTE-120-02-G-Q-660 |
ESQT-120-02-L-Q-720 | Board Stacking Connector, 80 Contact(s), 4 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | YTE-120-02-M-Q-710 vs ESQT-120-02-L-Q-720 |
YTE-120-02-L-Q-450 | Board Stacking Connector, 80 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | YTE-120-02-M-Q-710 vs YTE-120-02-L-Q-450 |
YTE-120-02-L-Q-710 | Board Stacking Connector, 80 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | YTE-120-02-M-Q-710 vs YTE-120-02-L-Q-710 |
YTE-120-02-M-Q-430 | Board Stacking Connector, 80 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | YTE-120-02-M-Q-710 vs YTE-120-02-M-Q-430 |
HDC-R080-41S1-TG30 | 80 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, SOCKET | 3M Electronics | YTE-120-02-M-Q-710 vs HDC-R080-41S1-TG30 |
YTE-120-02-M-Q-750 | Board Stacking Connector, 80 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | YTE-120-02-M-Q-710 vs YTE-120-02-M-Q-750 |
YTE-120-02-L-Q-340-001 | Board Stacking Connector, 80 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | YTE-120-02-M-Q-710 vs YTE-120-02-L-Q-340-001 |
YTE-120-02-L-Q-795 | Board Stacking Connector, 80 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | YTE-120-02-M-Q-710 vs YTE-120-02-L-Q-795 |
YTE-120-02-FM-Q-710 | Board Stacking Connector, 80 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | YTE-120-02-M-Q-710 vs YTE-120-02-FM-Q-710 |