Part Details for YTE-140-02-L-Q-385 by Samtec Inc
Overview of YTE-140-02-L-Q-385 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YTE-140-02-L-Q-385
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YTE-140-02-L-Q-385
|
Avnet Americas | Conn Board Stacker RCP 160 POS 9.78mm Stack Height 2mm Solder ST Through Hole Tube - Bulk (Alt: YTE-140-02-L-Q-385) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$15.1000 / $43.1300 | Buy Now | |
DISTI #
YTE-140-02-L-Q-385
|
Avnet Americas | Conn Board Stacker RCP 160 POS 9.78mm Stack Height 2mm Solder ST Through Hole Tube - Bulk (Alt: YTE-140-02-L-Q-385) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
YTE-140-02-L-Q-385
|
Avnet Americas | Conn Board Stacker RCP 160 POS 9.78mm Stack Height 2mm Solder ST Through Hole Tube - Bulk (Alt: YTE-140-02-L-Q-385) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005201908
|
Sager | Samtec | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$15.1000 / $43.1300 | Buy Now |
Part Details for YTE-140-02-L-Q-385
YTE-140-02-L-Q-385 CAD Models
YTE-140-02-L-Q-385 Part Data Attributes
|
YTE-140-02-L-Q-385
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
YTE-140-02-L-Q-385
Samtec Inc
Board Stacking Connector, 160 Contact(s), 4 Row(s), Female, 0.079 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant |
Alternate Parts for YTE-140-02-L-Q-385
This table gives cross-reference parts and alternative options found for YTE-140-02-L-Q-385. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YTE-140-02-L-Q-385, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YTE-140-03-L-Q-385 | Board Stacking Connector, 160 Contact(s), 4 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | YTE-140-02-L-Q-385 vs YTE-140-03-L-Q-385 |
YTE-140-02-L-Q-754 | Board Stacking Connector, 160 Contact(s), 4 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | YTE-140-02-L-Q-385 vs YTE-140-02-L-Q-754 |
YTE-140-03-F-Q-360 | Board Stacking Connector, 160 Contact(s), 4 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | YTE-140-02-L-Q-385 vs YTE-140-03-F-Q-360 |