Part Details for YTQ-140-01-G-Q-001 by Samtec Inc
Overview of YTQ-140-01-G-Q-001 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YTQ-140-01-G-Q-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-YTQ-140-01-G-Q-001-ND
|
DigiKey | 2.00 MM FLEXYZ HIGH-DENSITY SQUA Min Qty: 7 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$41.2943 | Buy Now |
DISTI #
YTQ-140-01-G-Q-001
|
Avnet Americas | Connectors Socket Strip 160 Position 2mm Solder Straight Through Hole - Rail/Tube (Alt: YTQ-140-01-G-Q-001) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$21.3800 / $33.3200 | Buy Now |
DISTI #
200-YTQ-14001GQ001
|
Mouser Electronics | Board to Board & Mezzanine Connectors "2.00 mm FleXYZ High-Density Square Tail Socket Strip" RoHS: Compliant | 0 |
|
$7.6600 / $33.3200 | Order Now |
|
Onlinecomponents.com | 0 |
|
$7.6600 / $33.3200 | Buy Now | |
DISTI #
YTQ-140-01-G-Q-001
|
Avnet Americas | Connectors Socket Strip 160 Position 2mm Solder Straight Through Hole - Rail/Tube (Alt: YTQ-140-01-G-Q-001) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$21.3800 / $33.3200 | Buy Now |
DISTI #
000000000006178135
|
Sager | Board to Board & Mezzanine Connectors 2.00 mm FleXYZ High-Density Square Tail Socket Strip Min Qty: 1 | 0 |
|
$18.6400 / $33.3200 | Buy Now |
|
Master Electronics | 0 |
|
$7.6600 / $33.3200 | Buy Now |
Part Details for YTQ-140-01-G-Q-001
YTQ-140-01-G-Q-001 CAD Models
YTQ-140-01-G-Q-001 Part Data Attributes:
|
YTQ-140-01-G-Q-001
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
YTQ-140-01-G-Q-001
Samtec Inc
Board Connector, 159 Contact(s), 4 Row(s), Female, Straight, 0.078 inch Pitch, Solder Terminal, Black Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.315 inch | |
Body Depth | 0.25 inch | |
Body Length | 3.161 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.078 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLAR PIN POSITION | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 159 |