Part Details for YTW-15-09-L-5-235-065-038 by Samtec Inc
Overview of YTW-15-09-L-5-235-065-038 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YTW-15-09-L-5-235-065-038
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-YTW-15-09-L-5-235-065-038-ND
|
DigiKey | 2.00 MM FLEXYZ HIGH-DENSITY BOAR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.4700 | Buy Now |
DISTI #
YTW-15-09-L-5-235-
|
Avnet Americas | Conn Board Stacker HDR 75 POS 5.97mm Stack Height 2mm Solder ST Through Hole Tube - Bulk (Alt: YTW-15-09-L-5-235-) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.8900 / $11.0500 | Buy Now |
DISTI #
200-W1509L5235065038
|
Mouser Electronics | Board to Board & Mezzanine Connectors "2.00 mm FleXYZ High-Density Board Stacker" RoHS: Compliant | 0 |
|
$2.8600 / $11.0500 | Order Now |
|
Onlinecomponents.com | 0 |
|
$2.8600 / $11.0500 | Buy Now | |
DISTI #
YTW-15-09-L-5-235-
|
Avnet Americas | Conn Board Stacker HDR 75 POS 5.97mm Stack Height 2mm Solder ST Through Hole Tube - Bulk (Alt: YTW-15-09-L-5-235-) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.8900 / $11.0500 | Buy Now |
DISTI #
YTW-15-09-L-5-235-
|
Avnet Americas | Conn Board Stacker HDR 75 POS 5.97mm Stack Height 2mm Solder ST Through Hole Tube - Bulk (Alt: YTW-15-09-L-5-235-) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.8900 / $11.0500 | Buy Now |
DISTI #
000000000005201920
|
Sager | Board to Board & Mezzanine Connectors 2.00 mm FleXYZ High-Density Board Stacker Min Qty: 1 | 0 |
|
$6.0800 / $11.0500 | Buy Now |
|
Master Electronics | 0 |
|
$2.8600 / $11.0500 | Buy Now |
Part Details for YTW-15-09-L-5-235-065-038
YTW-15-09-L-5-235-065-038 CAD Models
YTW-15-09-L-5-235-065-038 Part Data Attributes
|
YTW-15-09-L-5-235-065-038
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
YTW-15-09-L-5-235-065-038
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Body Breadth | 0.394 inch | |
Body Depth | 0.235 inch | |
Body Length | 1.181 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.065 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 74 |