Part Details for YZ-2R by Honeywell Sensing and Control
Overview of YZ-2R by Honeywell Sensing and Control
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YZ-2R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W1394
|
Newark | Large Basic Switch |Honeywell YZ-2R Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.7000 | Buy Now |
DISTI #
2266-YZ-2R-ND
|
DigiKey | SWITCH SNAP ACT SPST-NO 15A 125V Min Qty: 4 Lead time: 38 Weeks Container: Bulk MARKETPLACE PRODUCT |
7 In Stock |
|
$22.2000 | Buy Now |
DISTI #
YZ-2R-ND
|
DigiKey | SWITCH SNAP ACT SPST-NO 15A 125V Min Qty: 4 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.3085 | Buy Now |
DISTI #
785-YZ-2R
|
Mouser Electronics | Basic / Snap Action Switches BASIC SW SPNO 16A 480VAC 250Vac RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | MICRO SWITCH™ Premium Large Basic Switches: YZ Series, Single Pole Normally Open (SPNO), 15 A 125/250/480 Vac, ENEC 16 A 250 Vac, Pin Plunger, Solder Termination, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC, FAA-PMA RoHS: Compliant |
43 In Stock |
|
$17.2500 / $24.0300 | Buy Now |
DISTI #
51647457
|
Verical | Switch Snap Action N.O. SPST Pin Plunger Quick Connect 16A 480VAC 250VDC 186.42VA 3.61N Screw Mount Min Qty: 3 Package Multiple: 1 Date Code: 1311 | Americas - 34 |
|
$25.5744 / $29.6301 | Buy Now |
DISTI #
65677329
|
Verical | Switch Snap Action N.O. SPST Pin Plunger Quick Connect 16A 480VAC 250VDC 186.42VA 3.61N Screw Mount Min Qty: 3 Package Multiple: 1 | Americas - 7 |
|
$24.9500 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Premium Large Basic Switches: YZ Series, Single Pole Normally Open (SPNO), 15 A 125/250/480 Vac, ENEC 16 A 250 Vac, Pin Plunger, Solder Termination, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC, FAA-PMA RoHS: Compliant |
43 In Stock |
|
$17.2500 / $24.0300 | Buy Now |