Part Details for YZ135832060P-01 by Xinyangze
Overview of YZ135832060P-01 by Xinyangze
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YZ135832060P-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Brass 12V ��PINBit -20��~+70�� ���ɶ���(POGO PIN) 6mm 50m�� 10000�� 1A Gold - Thimble/Copper Rod/Test Ring ROHS | 475 |
|
$0.0670 / $0.1235 | Buy Now |